KCA-LAB1

Bourns
652-KCA-LAB1
KCA-LAB1

Mfr.:

Description:
Circuit Protection Kits DESIGN KIT KCA SERIES 5EA VALUE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,37 € 17,37 €
16,31 € 81,55 €
15,54 € 155,40 €
14,59 € 729,50 €
13,64 € 1.364,00 €
13,03 € 3.257,50 €
12,78 € 6.390,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Circuit Protection Kits
RoHS:  
KCA
Design Kits
KCA Series Mini-Breaker
AEC-Q100
Bulk
Brand: Bourns
Product Type: Kits
Factory Pack Quantity: 1
Subcategory: Circuit Protection Kits
Tradename: Komatsulite
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
8536201090
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Mini-Breaker Design Kits

Bourns Mini-Breaker Design Kits are for the HC, LC, KCA, and NR Series and include 5 of each component. The kit components feature overtemperature and overcurrent protection for lithium polymer and prismatic cells. The Mini-Breakers offer a wide range of temperature options designed to control abnormal, excessive current virtually instantaneously. The kit components also enable long battery life, high current draw, and fast recharge while effectively protecting against overtemperature and overcurrent conditions. Typical applications include Notebook and tablet PCs, smartphones, and mobile phones.