IsoM3-275-R-L1

Bourns
652-ISOM3-275-R-L1
IsoM3-275-R-L1

Mfr.:

Description:
Varistors IsoMOV 3KA 275Vrms Reel Straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 15200   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
0,503 € 7.645,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Varistors
RoHS:  
IsoM3
MOVs, GDTs
PCB Mount
Radial
275 VAC
350 VDC
730 V
13.2 mm
6 kA
126 J
30 pF
- 40 C
+ 125 C
Reel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Current Rating: 3 kA
Lead Spacing: 7.5 mm
Factory Pack Quantity: 400
Subcategory: Varistors
Tradename: IsoMOV
Type: Hybrid Protection Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

IsoMOV™ Hybrid Protection Components

Bourns IsoMOV™ Hybrid Protection Components are hybrid technology varistors. These varistors combine the surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create an innovative IsoMOV hybrid protection component. With the combination of these features, the IsoMOV series achieves high performance as a long-life protector with lower capacitance, low leakage, and state-of-the-art energy handling density.