HRP3822X-1R5M

Bourns
652-HRP3822X-1R5M
HRP3822X-1R5M

Mfr.:

Description:
Power Inductors - Leaded Ind,38.1x38.1x21.7mm,1.5uH+/-20%,120A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,42 € 41,42 €
34,16 € 341,60 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Through Hole
38.1 mm x 38.1 mm
Shielded
1.5 uH
20 %
260 mOhms
193 A
- 40 C
+ 125 C
60
13 MHz
Standard
PCB Mount
38.1 mm
38.1 mm
21.7 mm
Metal Alloy
HRP3822X
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 20
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

HRP3822x & HRP5022x Power Inductors

Bourns HRP3822x and HRP5022x Power Inductors are through-hole inductors with shielded construction designed for low radiation. These modules offer an inductance range of 0.68μH to 3.3μH, low DCR, high heating currents up to 235A, and a wide operating temperature range of -40°C to +125°C. HRP3822x inductors have dimensions of 38.1mm x 38.1mm x 21.7mm, while the HRP5022x inductors have 51mm x 51mm x 21.6mm dimensions. Bourns HRP3822x and HRP5022x Power Inductors are suitable for industrial high-current filters, high-current battery charging, and DC-DC converters.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.