HCT80201EAL-E

Bourns
652-HCT80201EAL-E
HCT80201EAL-E

Mfr.:

Description:
Power Transformers - Board Mount 8.0mm Clearance and Creepage Transformer, 5.0kVDC,-40C to +125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 388

Stock:
388 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,41 € 4,41 €
3,89 € 38,90 €
3,73 € 93,25 €
3,62 € 181,00 €
3,51 € 351,00 €
3,33 € 832,50 €
Full Reel (Order in multiples of 400)
3,26 € 1.304,00 €
3,12 € 2.496,00 €
2,93 € 7.032,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Transformers - Board Mount
RoHS:  
Automotive Transformers
SMD/SMT
Single Primary Winding
Single Secondary Winding
14.2 mm
10.6 mm
8 mm
HCT8xEAL
Brand: Bourns
Inductance: 160 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 400
Subcategory: Transformers
Termination Style: Solder
Turns Ratio: 2:1
Type: High Clearance and Creepage Transformer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCT8xEAL High Creepage/Clearance Transformers

Bourns HCT8xEAL High Creepage and High Clearance Transformers deliver 3.3V or 5V input to various output voltages per turn (up to 350mA in various turns ratio configurations). These push-pull, high voltage (HV) isolation transformers come in a compact package designed with overmolding technology using fully insulated wire (FIW) for cost-effectiveness and high efficiency. The reinforced isolation with 8mm minimum clearance/creepage distance provides an elevated degree of isolation from HV hazards. Bourns HCT8xEAL transformers comply with IEC 62368-1 and IEC 61558-1 standards, AEC-Q200 qualifications, and RoHS and REACH requirements. The series is designed for isolation power supplies using Texas Instruments Models SN6501 and SN6505. The HCT8xEAL transformers are ideal for isolation applications in automotive battery management systems (BMS), RS-485, CAN interfaces, digital input modules, and RS-323 isolation.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.