GDT28H-330-B

Bourns
652-GDT28H-330-B
GDT28H-330-B

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors NextGen HV GDT 8 mm 3300 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 437

Stock:
437 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,88 € 1,88 €
1,62 € 16,20 €
1,30 € 65,00 €
1,11 € 111,00 €
1,08 € 270,00 €
0,912 € 456,00 €
0,843 € 843,00 €
0,74 € 1.850,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
GDT28
3.3 kV
2 Electrode
Axial
8 mm
- 40 C
+ 125 C
Bulk
Brand: Bourns
Height: 6 mm
Insulation Resistance: 10 GOhms
Mounting Style: PCB Mount
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 500
Subcategory: GDTs - Gas Discharge Tubes
Type: Gas Discharge Tube
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8535400000
USHTS:
8535400000
JPHTS:
853540000
KRHTS:
8535400000
ECCN:
EAR99

GDT212E/GDT216E/GDT220E/GDT225E High Energy GDTs

Bourns GDT212E / GDT216E / GDT220E / GDT225E High Energy Gas Discharge Tube (GDT) Arrestors are UL recognized and are tested per the ITU-T K.12 method. These GDTs provide a high surge capability rated on an 8/20μs waveform with a wide range of DC breakdown voltages, from 150V to 1000V. The low-profile, surface-mount package offers a volume- and space-saving solution for high-density and space-restricted PCB applications. The series is available in a variety of lead shapes to suit various configuration requirements. Other features include low capacitance and insertion loss, fast response time, and RoHS compliance. Bourns GDT212E / GDT216E / GDT220E / GDT225E are ideal for applications such as surge protective devices (SPDs), power systems, and Industrial equipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.