GDT225EX-80-T1-BX

Bourns
652-GDT225EX-80-T1-B
GDT225EX-80-T1-BX

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors High Energy GDT 25mm 800V, T1 terminal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 180   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,31 € 4.735,80 €
1.005 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
GDT225EX
800 V
2 Electrode
SMD/SMT
Failsafe Not Protected
25 mm
- 40 C
+ 105 C
Bulk
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 10 mm
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 15
Subcategory: GDTs - Gas Discharge Tubes
Type: Gas Discharge Tube Arrestor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536300000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

GDT225EX Very High Energy GDTs

Bourns GDT225EX Very High Energy (Gas Discharge Tubes) GDTs are ideal for high-density and space-restricted applications that require high-performance components for energy diversion. These GDTs are rated at 120kA maximum impulse discharge current on an 8/20μs waveform. The GDT225EX GDTs comply with ITU-T K.12 testing methods and are UL-1449 recognized. These GDTs feature up to 800V DC breakdown voltage, low capacitance, low insertion loss, and less than 100ns breakdown time. The GDT225EX GDTs are RoHS compliant and are available in a small surface mount package. These GDTs are used in Surge Protection Devices (SPDs), power systems, and industrial equipment.