FWP2324-DQ-R001T

Bourns
652-FWP2324-DQ-R001T
FWP2324-DQ-R001T

Mfr.:

Description:
Metal Foil Resistors - Through Hole ResFoil FWP232 40.001R 15W 0.5% TC25

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 250   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,10 € 7.525,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Metal Foil Resistors - Through Hole
RoHS:  
1 mOhms
15 W
0.5 %
Radial
25 PPM / C
22.3 mm
17.25 mm
4.5 mm
- 40 C
+ 130 C
FWP2324
Tube
Application: Power Supplies, Stepper Motor Drives
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: Low Thermal
Mounting Style: PCB Mount
Product: Metal Foil Resistor
Product Type: Metal Foil Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Metal Foil
Type: Precision Foil Power Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533290000
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99