FB2

Bourns
652-FB2
FB2

Mfr.:

Description:
Fuse Holder FB2 FUSE BLOCK, NO FUSE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,84 € 64,84 €
48,78 € 243,90 €
45,18 € 451,80 €
40,20 € 2.010,00 €
37,81 € 3.781,00 €
33,93 € 8.482,50 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Fuse Holder
RoHS:  
FB
Fuse Blocks
Class T
Bolt Down
Chassis Mount
4 Pole
250 A to 400 A
Screw
- 40 C
+ 60 C
Bulk
Brand: Bourns
Illumination: Non Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

FB Riedon™ Class T Fuse Blocks

Bourns FB Riedon™ Class T Fuse Blocks offer a ring/spade termination and a rated current range of 110A to 400A to safely protect high-current DC systems. These durable fuse blocks include a Class T fuse as standard, comply with RoHS standards, and are UL 248-15, UL recognized for Class T fuses. The FB series features a 200KA minimum interrupt and an operating temperature range of -40°C to +60°C. Bourns FB Riedon Class T Fuse Blocks are available in numerous mounting and fuse configurations to meet the requirements of diverse applications. Typical applications include solar generators, wind power, heavy industry, mining, electroplating, and battery chargers.