FB20022-4B-RC

Bourns
542-FB20022-4B-RC
FB20022-4B-RC

Mfr.:

Description:
Ferrite Beads 900Ohms, 25% Wide-Band Choke

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Ferrite Beads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FB2000
Ferrite Wound Beads
Axial
900 Ohms
25 %
- 40 C
+ 105 C
14 mm
6 mm
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ferrite Beads
Factory Pack Quantity: 220
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Wide Band Choke - 3 Turns
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99