FB20009-3B-RC

Bourns
542-FB20009-3B-RC
FB20009-3B-RC

Mfr.:

Description:
Ferrite Beads 440Ohms, 25% Wide-Band Choke

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.077

Stock:
2.077 Can Dispatch Immediately
Quantities greater than 2077 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,601 € 6,01 €
0,517 € 12,93 €
0,458 € 22,90 €
0,399 € 43,89 €
0,334 € 73,48 €
0,312 € 171,60 €
0,298 € 327,80 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Ferrite Beads
RoHS:  
FB2000
Ferrite Wound Beads
Axial
400 Ohms
25 %
- 40 C
+ 105 C
14 mm
6 mm
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ferrite Beads
Factory Pack Quantity: 110
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Wide Band Choke - 1.5 Turns
Unit Weight: 1,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99