ENS1J-450-R00256

Bourns
652-ENS1J-450-R00256
ENS1J-450-R00256

Mfr.:

Description:
Encoders 256Cycle Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,27 € 133,27 €
115,39 € 576,95 €
110,92 € 1.109,20 €
101,61 € 2.540,25 €
96,81 € 4.840,50 €
96,78 € 9.678,00 €
250 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS: N
EN
Panel Mount
Optical Encoders
Incremental
256 PPR
Rotary
No Detent
2 Channel
PC Pin
Quadrature
Without Switch
5 VDC
Brand: Bourns
Bushing Material: Metal
Bushing Size: 3/8 in x 3/8 in
Bushing Thread: 3/8-32 UNEF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Size/Dimension: 21 mm x 16 mm
Subcategory: Encoders
Tradename: Pro Audio
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bourns Sensors & Controls Product Line is announcing the end of
life for the Non-RoHS Model EN Optical Encoder. This
announcement is being prompted by vendor phase-out of cadmium
bearing resistive inks used in the design of the IRED element.
This notification affects all Non-RoHS Model EN Optical Encoder
part numbers. At this time, we are asking that customers assess
their needs for Non-RoHS part numbers and begin planning for
last time buy orders in accordance with the following dates:

Deadline for accepting final orders: June 1, 2012
Final shipments to be made by: December 15, 2012

All orders placed for Non-RoHS part numbers will be considered
NC/NR and may not be scheduled out. Last time buy orders will be
limited to stock and materials on hand.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-34

TARIC:
8543709099
CNHTS:
8543909000
USHTS:
8536509020
MXHTS:
8536509999
ECCN:
EAR99