EM14R1B-M20-L032S

Bourns
652-EM14R1BM20L032S
EM14R1B-M20-L032S

Mfr.:

Description:
Encoders ROTARY OPTICAL ENCODER 14MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,77 € 32,77 €
28,14 € 140,70 €
26,34 € 263,40 €
23,02 € 575,50 €
21,53 € 968,85 €
20,69 € 1.862,10 €
19,76 € 5.335,20 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
REACH - SVHC:
EM14
PCB Mount
Optical Encoders
Incremental
32 PPR
Rotary
32 Detent
2 Channel
PC Pin
Quadrature
6 mm
Flatted
Push/Pull Switch
5 VDC
100000 Cycle
IP54
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Size/Dimension: 14 mm
Factory Pack Quantity: 45
Subcategory: Encoders
Tradename: Pro Audio
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99