EM14R0A-M25-R064N

Bourns
652-EM14R0AM25R064N
EM14R0A-M25-R064N

Mfr.:

Description:
Encoders ROTARY OPTICAL ENCODER - 14MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,06 € 1.606,00 €
15,63 € 3.907,50 €
15,39 € 7.695,00 €
1.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
REACH - SVHC:
EM14
PCB Mount
Optical Encoders
Incremental
64 PPR
PC Pin
1000000 Cycle
IP54
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Size/Dimension: 14 mm
Factory Pack Quantity: 25
Subcategory: Encoders
Tradename: Pro Audio
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
ECCN:
EAR99

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.