EM14A0B-B28-R064N

652-EM14A0B-B28R064N
EM14A0B-B28-R064N

Mfr.:

Description:
Encoders 64PPR RADIAL NO SWITCH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Quantities greater than 120 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,96 € 27,96 €
24,01 € 120,05 €
22,51 € 225,10 €
20,63 € 515,75 €
19,27 € 867,15 €
18,11 € 1.629,90 €
16,61 € 4.484,70 €
16,29 € 8.796,60 €
1.035 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
EM14
PCB Mount
Optical Encoders
Incremental
64 PPR
Rotary
No Detent
2 Channel
PC Pin
Quadrature
6.35 mm
Slotted
Without Switch
5 VDC
1000000 Cycle
IP54
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Size/Dimension: 14 mm
Factory Pack Quantity: 45
Subcategory: Encoders
Tradename: Pro Audio
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99