ECW0J-R24-CE0024L

Bourns
652-ECW0J-R24CE0024L
ECW0J-R24-CE0024L

Mfr.:

Description:
Encoders DIGITAL CONTACTING ENCODER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €
3,44 € 17,20 €
3,07 € 30,70 €
2,82 € 70,50 €
2,62 € 117,90 €
2,47 € 222,30 €
2,25 € 607,50 €
2,12 € 1.144,80 €
1,98 € 2.049,30 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
ECW
PCB Mount
Mechanical Encoders
Incremental
24 PPR
Rotary
No Detent
2 Channel
PC Pin
Quadrature
6 mm
Slotted
Without Switch
10 VDC
200000 Cycle
IP40
Bulk
Brand: Bourns
Bushing Material: Plastic
Bushing Size: 9 mm x 6.35 mm
Bushing Thread: M9 x 0.75
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 24 mm
Size/Dimension: 28.5 mm x 22 mm
Factory Pack Quantity: 45
Subcategory: Encoders
Unit Weight: 14,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bourns Sensors & Controls Product Line
Introduces Model ECW Product Enhancement

In line with our commitment to product excellence and continuous
improvement, the Bourns Sensors & Controls Product Line is
pleased to introduce a product enhancement to the Model ECW
Rotary Contacting Encoder.

The Model ECW contacting encoder offers two types of shaft
diameters - metric and standard. As an improvement and poke-yoke
in our assembly process and to prevent mixing of shaft sizes, a
cross slot feature has been added to the metric "R style" shaft
in order to easily identify the metric shaft version. This
feature is cosmetic only and does not affect fit or function of
the part. Form/appearance of the shaft will change from a single
slot to a cross slot.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-55

TARIC:
8543709099
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
MXHTS:
8536509999
ECCN:
EAR99