ECT2D-B16-GC0024L

Bourns
652-ECT2D-B16-GC24L
ECT2D-B16-GC0024L

Mfr.:

Description:
Encoders 3/4"slot PCB 12 DET 1/4" Bushing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 270   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,22 € 1.139,40 €
3,96 € 2.138,40 €
3,71 € 3.839,85 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
ECW
PCB Mount
Magnetic Encoders
Incremental
24 PPR
Rotary
24 Detent
2 Channel
Through Hole
Quadrature
1/4 in
Slotted
Without Switch
Bulk
Brand: Bourns
Bushing Material: Plastic
Bushing Size: 9 mm x 6.35 mm
Bushing Thread: Unthreaded
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 1/2 in
Size/Dimension: 28.5 mm x 22 mm
Factory Pack Quantity: 45
Subcategory: Encoders
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543704500
MXHTS:
8536509999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.