DV95K4032R2

Bourns
652-DV95K4032R2
DV95K4032R2

Mfr.:

Description:
Varistors DV SERIES 95V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,456 € 2.736,00 €
0,445 € 4.450,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Varistors
RoHS:  
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
95 VAC
125 VDC
150 V
250 V
1.2 kA
11 J
310 pF
- 40 C
+ 125 C
Reel
Brand: Bourns
Height: 2 mm
Length: 10 mm
Factory Pack Quantity: 2000
Subcategory: Varistors
Tolerance: 10 %
Tradename: Keko-Varicon
Type: Medium Voltage Varistor
Width: 8 mm
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

KEKO-Varicon Circuit Protection

Bourns KEKO-Varicon Circuit Protection product offering includes overvoltage protective and EMI suppression components. All KEKO-Varicon products have been fully integrated into the Bourns corporate structure. Bourns KEKO-Varicon Circuit Protection products can be designed for various low voltage board level (LVBL), telecommunication, automotive electronics, AC-line, transient voltage surge suppression (TVSS), medical, and high-energy industrial equipment applications.

DV Medium Voltage Varistors

Bourns DV Medium Voltage Varistors are designed to protect electronic equipment against high voltage surges in the medium voltage region. These devices absorb transient energy through improved energy volume distribution and power dissipation. Bourns DV varistors cover an operating voltage range of 11Vrms to 300Vrms, with maximum surge currents from 100A to 1200A. The transient voltage suppressors tolerate common water-cleaning procedures and humidity. They have an operating ambient temperature of -40°C to +125°C. These surface-mount varistors feature a low profile of 1.4mm to 2mm in two main package sizes: 3225 and 4032 (2220 is also available).