DR334A-474BE

Bourns
652-DR334A-474BE
DR334A-474BE

Mfr.:

Description:
Common Mode Chokes / Filters 470 UH 50% .50A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 313

Stock:
313 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,98 € 0,98 €
0,808 € 8,08 €
0,705 € 17,63 €
0,666 € 66,60 €
0,616 € 154,00 €
0,581 € 290,50 €
0,529 € 529,00 €
Full Reel (Order in multiples of 1500)
0,518 € 777,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Common Mode Chokes / Filters
RoHS:  
DR334A
PCB Mount
SMD/SMT
1 Channel
470 uH
2 kOhms
50 %
500 mA
280 mOhms
- 40 C
+ 135 C
9 mm
5.8 mm
3.6 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Bourns
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

DR334A AEC-Q200 Compliant Line Filters

Bourns DR334A AEC-Q200 Compliant Line Filters are constructed with a ferrite toroid core. The core offers a compact size and high impedance over a broad frequency range to suppress electromagnetic interference (EMI) coming into or leaving the system. The filters have an inductance range of 11µH to 4700µH with an impedance range of 300Ω to 600Ω @ 0.5MHz to 300MHz and a current range of 0.2A to 0.5A. These line filters are available in a bifilar-wound configuration to reach higher common mode impedance and a sector-wound configuration to reach higher differential mode impedance at high frequencies. Bourns DR334A AEC-Q200 Compliant Line Filters are ideal for data, signal, and low current power line noise suppression applications in consumer, industrial, and other markets.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.