CWF1612A-R12K

Bourns
652-CWF1612A-R12K
CWF1612A-R12K

Mfr.:

Description:
Power Inductors - SMD Ind,1.65x1.15x1.05mm,0.12uH+/-10%,1.5A,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.880

Stock:
5.880 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,202 € 2,02 €
0,167 € 16,70 €
0,137 € 137,00 €
Full Reel (Order in multiples of 3000)
0,125 € 375,00 €
0,113 € 678,00 €
0,108 € 972,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Chip Inductor
0603 (1608 metric)
Unshielded
120 nH
10 %
1.5 A
150 mOhms
- 55 C
+ 125 C
17
1.35 GHz
1.65 mm
1.15 mm
1.05 mm
Ferrite
CWF1612A
Reel
Cut Tape
Brand: Bourns
Case Code - in: 0603
Case Code - mm: 1608
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 7.9 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

CWF1612A 0603 Chip Inductors

Bourns CWF1612A 0603 Chip Inductors feature 270mA to 1500mA rated DC current, 1.65mm x 1.15mm x 1.05mm dimensions, and an extended operating temperature range of -55°C to +125°C (temperature rise included). These miniature inductors use wirewound construction on a ferrite core for minimal resistance and exceptional noise filtering across a wide frequency range. The CWF1612A series offers inductance from 0.047μH to 10μH and a range of self-resonant frequency (SRF) from 40MHz to 1700MHz. Bourns CWF1612A 0603 Chip Inductors are AEC-Q200 compliant, RoHS compliant, and halogen free. These modules are ideal for applications that include automotive systems, noise filters, and DC power lines.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.