CW252016-LAB1

Bourns
652-CW252016-LAB1
CW252016-LAB1

Mfr.:

Description:
Inductor Kits & Accessories 1008case 20each 15values

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,19 € 66,19 €
65,70 € 1.642,50 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Inductor Kits & Accessories
RoHS:  
Power Inductor Kits
SMD/SMT
10 nH to 4.7 uH
- 40 C
+ 125 C
Brand: Bourns
Core Material: Alumina
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Number of Pieces per Value: 20 Pieces
Number of Values: 15 Values
Packaging: Kit
Product Type: Inductor Kits & Accessories
Size: 1008 (2520 metric)
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Total Number of Pieces: 300 Pieces
Type: High Q Inductor Kit
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.