CW201212-LAB1

Bourns
652-CW201212-LAB1
CW201212-LAB1

Mfr.:

Description:
Inductor Kits & Accessories 0805case 25each 18 values

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,59 € 57,59 €
50,31 € 503,10 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Inductor Kits & Accessories
RoHS:  
Power Inductor Kits
SMD/SMT
2.2 nH to 910 nH
- 40 C
+ 125 C
CW201212
Brand: Bourns
Core Material: Alumina
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Number of Pieces per Value: 25 Pieces
Number of Values: 18 Values
Packaging: Kit
Product Type: Inductor Kits & Accessories
Size: 0805 (2012 metric)
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Total Number of Pieces: 450 Pieces
Type: High Q Inductor Kit
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.