CW161009A-R22J

Bourns
652-CW161009A-R22J
CW161009A-R22J

Mfr.:

Description:
RF Inductors - SMD 220nH 5 0.25A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,122 € 1,22 €
0,101 € 10,10 €
0,083 € 83,00 €
Full Reel (Order in multiples of 3000)
0,076 € 228,00 €
0,068 € 408,00 €
0,065 € 585,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
Unshielded
220 nH
5 %
250 mA
1.8 Ohms
- 40 C
+ 125 C
25
900 MHz
Standard
1.65 mm
1.15 mm
0.9 mm
Ceramic
AEC-Q200
CW161009A
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: Bourns
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 250 MHz
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

CW105550A & CW161009A AEC-Q200 Chip Inductors

Bourns CW105550A and CW161009A AEC-Q200 Chip Inductors are wound on a ceramic core that provides stable electrical characteristics over a wide range of temperatures and frequencies. CW161009A inductors are available from 1.6nH to 390nH and CW105550A inductors from 1nH to 120nH. These Bourns inductors offer a high-quality factor (Q) and a high self-resonant frequency in an ultra-small size. The CW105550A and CW161009A AEC-Q200 chip inductors operate at -40°C to +125°C temperature range. These chip inductors are ideal for RF signal processing, resonant circuits, set-top boxes, cellular phones, tablets, and various mobile electronic devices.