CW161009A-R15J

Bourns
652-CW161009A-R15J
CW161009A-R15J

Mfr.:

Description:
RF Inductors - SMD 150nH 5 0.28A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,164 € 1,64 €
0,152 € 3,80 €
0,117 € 11,70 €
0,112 € 28,00 €
0,087 € 87,00 €
Full Reel (Order in multiples of 3000)
0,077 € 231,00 €
0,069 € 414,00 €
0,066 € 594,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
Unshielded
150 nH
5 %
280 mA
850 mOhms
- 40 C
+ 125 C
30
990 MHz
Standard
1.65 mm
1.15 mm
0.9 mm
Ceramic
AEC-Q200
CW161009A
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: Bourns
Core Type: Wirewound
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 250 MHz
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

CW105550A & CW161009A AEC-Q200 Chip Inductors

Bourns CW105550A and CW161009A AEC-Q200 Chip Inductors are wound on a ceramic core that provides stable electrical characteristics over a wide range of temperatures and frequencies. CW161009A inductors are available from 1.6nH to 390nH and CW105550A inductors from 1nH to 120nH. These Bourns inductors offer a high-quality factor (Q) and a high self-resonant frequency in an ultra-small size. The CW105550A and CW161009A AEC-Q200 chip inductors operate at -40°C to +125°C temperature range. These chip inductors are ideal for RF signal processing, resonant circuits, set-top boxes, cellular phones, tablets, and various mobile electronic devices.