CW161009A-R10J

Bourns
652-CW161009A-R10J
CW161009A-R10J

Mfr.:

Description:
RF Inductors - SMD 100nH 5 0.4A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,122 € 1,22 €
0,101 € 10,10 €
0,083 € 83,00 €
Full Reel (Order in multiples of 3000)
0,075 € 225,00 €
0,065 € 390,00 €
0,062 € 558,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
Unshielded
100 nH
5 %
400 mA
580 mOhms
- 40 C
+ 125 C
34
1.4 GHz
Standard
1.65 mm
1.15 mm
0.9 mm
Ceramic
AEC-Q200
CW161009A
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: Bourns
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 250 MHz
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99