CVH160808H-R56M

Bourns
652-CVH160808H-R56M
CVH160808H-R56M

Mfr.:

Description:
Power Inductors - SMD Ind,1.6x0.8x0.8mm,0.56uH+/-20%,2.9A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.200

Stock:
3.200 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,381 € 3,81 €
0,349 € 8,73 €
0,283 € 28,30 €
0,267 € 66,75 €
0,229 € 114,50 €
0,203 € 203,00 €
Full Reel (Order in multiples of 4000)
0,183 € 732,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Chip Inductor
1608 (0603 metric)
560 nH
20 %
55 mOhms
3.1 A
- 40 C
+ 125 C
Standard
1.6 mm
0.8 mm
0.8 mm
Metal Alloy
CVH160808H
Reel
Cut Tape
MouseReel
Application: Mobile Devices, Wearable Devices
Brand: Bourns
Case Code - in: 0603
Case Code - mm: 1608
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CVH160808H Multilayer Power Chip Inductors

Bourns CVH160808H Multilayer Power Chip Inductors offer a metal alloy-based core and monolithic construction in a compact form factor with a maximum profile of 0.8mm. These multilayer power chip inductors feature advanced multilayer technology to achieve a low profile while maintaining sufficient current capability for power applications. The CVH160808H inductors offer high reliability, low DC resistance, and high current capability. These multilayer power chip inductors provide high pallet density for lower CO₂ and are ISO 14001 certified for low-impact energy. The CVH160808H inductors are RoHS-compliant and halogen-free. These multilayer power chip inductors are corrosion-resistant and available in eco-logistics-friendly, recyclable, and ESD-safe packaging. The CVH160808H inductors are ideal for mobile devices, wearables, tablets, laptops, and various communication devices.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.