CSM2F-8536-L050J00

Bourns
652-CSM2F8536L050J00
CSM2F-8536-L050J00

Mfr.:

Description:
Current Sense Resistors - Through Hole .00005OHM 5% 50W 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
100 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,73 € 45,73 €
36,38 € 363,80 €
32,77 € 819,25 €
30,52 € 1.526,00 €
28,61 € 2.861,00 €
28,60 € 8.580,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - Through Hole
RoHS:  
CSM2F
Bolt-On
50 uOhms
50 W
5 %
150 PPM / C
- 40 C
+ 170 C
85 mm
36 mm
3 mm
Bulk
Application: Current Sense
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Mounting Style: PCB Mount
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Type: Current Sense Resistor Bare Copper Terminal
Unit Weight: 74,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99