CSM2F-8536-L025JT2

Bourns
652-CSM2F8536L025JT2
CSM2F-8536-L025JT2

Mfr.:

Description:
Current Sense Resistors - Through Hole ShuntMetric 8536 L025 5% 36W TC50 PSn Tr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
105 Can Dispatch in 20 Days
Minimum: 105   Multiples: 105
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,58 € 3.105,90 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - Through Hole
RoHS:  
CSM2F
Bolt-On
25 uOhms
50 W
5 %
200 PPM / C
- 40 C
+ 170 C
85 mm
36 mm
3 mm
Tray
Application: Current Sense
Brand: Bourns
Mounting Style: PCB Mount
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 105
Subcategory: Resistors
Type: Current Sense Resistor Fully Tinned
Unit Weight: 76,518 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.