CSM2F-8518-L100J02

Bourns
652-CSM2F8518L100J02
CSM2F-8518-L100J02

Mfr.:

Description:
Current Sense Resistors - Through Hole ShuntMetric 8518 L100 5% 50W TC50 PSn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
100 Can Dispatch in 20 Days
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,46 € 1.846,00 €
16,76 € 5.028,00 €
16,72 € 8.360,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - Through Hole
RoHS:  
CSM2F
Bolt-On
100 uOhms
36 W
5 %
150 PPM / C
- 40 C
+ 170 C
85 mm
18 mm
3 mm
Bulk
Application: Current Sense
Brand: Bourns
Mounting Style: PCB Mount
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Type: Current Sense Resistor Fully Tinned
Unit Weight: 36,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.