CSI2H-3920K-3L00G

Bourns
652-CSI2H-3920K3L00G
CSI2H-3920K-3L00G

Mfr.:

Description:
Current Sense Resistors - SMD CurrentSenseResistor 3920 3L0 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,375 € 2.250,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
CSI
3 mOhms
5 W
2 %
75 PPM / C
3920
1052
10 mm (0.394 in)
5.2 mm (0.205 in)
0.99 mm (0.039 in)
- 55 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Bourns
Features: Very High Power
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Current Sense Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSI Current Sense Resistors

Bourns CSI Current Sense Resistors feature an electron-beam (EB) welded metal strip, low resistance, low temperature coefficient of resistance (TCR), and excellent long-term stability. These high-power modules offer a resistance range of <0.1mΩ to 3.5mΩ with ±1% to ±5% resistance tolerance and up to a 15W power rating in four package sizes: 2512, 3920, 4026, and 5930. The 2512 series size also offers low thermal electromotive force (EMF). Bourns CSI Current Sense Resistors are halogen free, RoHS compliant, and operate in a -55°C to +170°C temperature range. Typical applications include current sensing, voltage division, power modules, frequency converters, and industrial.