CRT0805-BY-1002EAS

Bourns
652-CRT0805BY1002EAS
CRT0805-BY-1002EAS

Mfr.:

Description:
Thin Film Resistors - SMD 10K OHMS 0.1% 0805 Anti-Sulfur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.707

Stock:
10.707 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,114 € 1,14 €
0,108 € 10,80 €
0,099 € 24,75 €
0,082 € 41,00 €
Full Reel (Order in multiples of 5000)
0,081 € 405,00 €
0,071 € 1.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRT-AS
10 kOhms
0.1 %
25 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
125 mW (1/8 W)
150 V
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Thin Film Precision Resistors
Unit Weight: 4,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CRT-AS Sulfur-Resistant Thin Film Chip Resistors

Bourns CRT-AS Sulfur-Resistant Thin Film Precision Chip Resistors operate in harsh environments exposed to high levels of sulfur contamination. Applications include industrial, automation, power supply, and communication base station. Bourns CRT-AS surface mount resistors are offered in four footprints from 0402 (1005 Metric) up to 1206 (3015 Metric). These Bourns resistors offer ultra tight tolerances (0.1% to 1%) and are available in a wide impedance range.