CRT0402-FZ-2261GLF

Bourns
652-CRT0402FZ2261GLF
CRT0402-FZ-2261GLF

Mfr.:

Description:
Thin Film Resistors - SMD CHIP RESISTOR Precision

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
20.000 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,129 € 0,13 €
0,064 € 0,64 €
0,035 € 3,50 €
0,029 € 7,25 €
0,025 € 12,50 €
0,022 € 22,00 €
0,018 € 90,00 €
Full Reel (Order in multiples of 10000)
0,015 € 150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRT
2.26 kOhms
1 %
50 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.3 mm (0.012 in)
- 55 C
+ 155 C
62.5 mW (1/16 W)
25 V
Brand: Bourns
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Thin Film Precision Resistors
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CRT Thin Film Precision Chip Resistors

Bourns CRT Thin Film Precision Chip Resistors feature ultra-tight tolerances and are available in a wide resistance range. These CRT chip resistors provide a power rating of 1/16W, 1/10W, 1/8W, and 1/4W at +70°C. The CRT thin film precision chip resistors offer a maximum working voltage from 25V to 200V within a -55°C to +155°C operating temperature range. Applications include current sense, precision circuits, medical equipment, printers, automation equipment, and navigation equipment.