CRT0402-FZ-1R20GLF

Bourns
652-CRT0402FZ1R20GLF
CRT0402-FZ-1R20GLF

Mfr.:

Description:
Thin Film Resistors - SMD ResThinFilm 0402 1R20 1% 63mW TC50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37.753

Stock:
37.753 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,064 € 0,64 €
0,035 € 3,50 €
0,029 € 7,25 €
0,025 € 12,50 €
0,022 € 22,00 €
0,018 € 90,00 €
Full Reel (Order in multiples of 10000)
0,015 € 150,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
CRT
1.2 Ohms
1 %
50 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.3 mm (0.012 in)
- 55 C
+ 155 C
62.5 mW (1/16 W)
25 V
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Ultra-Tight Tolerance
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Thin Film Precision Resistors
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99