CRT0402-FZ-1373GLF

Bourns
652-CRT0402FZ1373GLF
CRT0402-FZ-1373GLF

Mfr.:

Description:
Thin Film Resistors - SMD ResThinFilm 0402 137k 1% 63mW TC50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,042 € 0,42 €
0,024 € 2,40 €
0,02 € 5,00 €
0,017 € 8,50 €
0,015 € 15,00 €
0,013 € 65,00 €
Full Reel (Order in multiples of 10000)
0,012 € 120,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
CRT
137 kOhms
1 %
50 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.3 mm (0.012 in)
- 55 C
+ 155 C
62.5 mW (1/16 W)
25 V
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CRT Thin Film Precision Chip Resistors

Bourns CRT Thin Film Precision Chip Resistors feature ultra-tight tolerances and are available in a wide resistance range. These CRT chip resistors provide a power rating of 1/16W, 1/10W, 1/8W, and 1/4W at +70°C. The CRT thin film precision chip resistors offer a maximum working voltage from 25V to 200V within a -55°C to +155°C operating temperature range. Applications include current sense, precision circuits, medical equipment, printers, automation equipment, and navigation equipment.