CRN0805-JX-R051EPF

Bourns
652-CRN0805-JX-R051E
CRN0805-JX-R051EPF

Mfr.:

Description:
Current Sense Resistors - SMD MetFilmRes 0805 51mR 5% 0.25W TC100

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,206 € 0,21 €
0,175 € 1,75 €
0,127 € 3,18 €
0,068 € 6,80 €
0,052 € 13,00 €
0,044 € 22,00 €
0,036 € 36,00 €
Full Reel (Order in multiples of 5000)
0,029 € 145,00 €
0,027 € 270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRN
51 mOhms
250 mW (1/4 W)
5 %
100 PPM/C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
Thick Film
Metal Frame
SMD/SMT
Application: Current Sense
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Film Resistor
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Voltage Rating: 477 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000

CRN Low Ohmic Metal Film Resistors

Bourns CRN Low Ohmic Metal Film Resistors are based on metal thick-film technology and provide high power ratings of up to 2W, excellent thermal stability, and full RoHS compliance without exemption. These resistors support the development of next-generation electronics that are energy-efficient and environmentally responsible. The CRN series provides reliable, low-ohmic current sensing performance in a compact surface-mount package. Additional features include reduced power loss, high performance, stability, and design flexibility. Bourns CRN Low Ohmic Metal Film Resistors are available in a resistance range from 47mΩ to 10Ω with ±1% or ±5% tolerance and two TCR options: ±100ppm/°C and ±200ppm/°C. Ideal applications include battery management systems (BMS), industrial controllers, low-voltage power supplies, and digital meters.