CRM1206A-FX-R068ELF

Bourns
652-CRM1206AFXR068EL
CRM1206A-FX-R068ELF

Mfr.:

Description:
Thick Film Resistors - SMD ResHighPowerA 1206 R068 1% 500mW TC100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,166 € 830,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
CRM-A
68 mOhms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1206
3216
3.1 mm (0.122 in)
1.6 mm (0.063 in)
0.55 mm (0.022 in)
High Power
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 15,587 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

EV Applications

Bourns provides a broad range of reliable products ideal for electric vehicle (EV) applications. The portfolio features hybrid GMOV components with engineered MOV-GDT pairings, ChipGuard® MLC automotive ESD protectors with low capacitance and a fast response time, BMS signal transformers with AEC-Q200 compliance, and SMF4L-Q transient voltage suppressor diodes that are AEC-Q101 compliant. Additional Bourns components for EV applications include MF-USMF and MF-NSMF Multifuse® PTC resettable fuses with AEC-Q200 compliance as well as a wide selection of inductors and resistors. Bourns automotive products are reliable, effective, cost-effective, and manufactured in accordance with the IATF 16949:2016 standard.

AEC-Q200 High Power Thick Film Resistors

Bourns CRM-A and CRS-A Sulfur-Resistant, AEC-Q200-Compliant Thick Film Chip Resistors are designed to operate in harsh environments exposed to higher levels of sulfur contamination. Bourns CRM-A and CRS-A  resistors are high-power resistors available in six different footprints from a small, 0603 (1608 Metric) package up to a 2512 (6431 Metric) package. The CRM-A series has a wide resistance range from 0.05Ωs and a high power rating, making it ideal for current sensing. The CRS-A devices have superior pulse load capability. The resistors are made using a thick film element which is printed onto a ceramic substrate and tested in accordance with ASTM B809-9 method. The components have a wide resistance range. The Bourns resistors are suitable for use in applications such as automotive (driver assistant, information, entertainment, and lighting applications), industrial, automation, power supplies, and communication base stations.