CRM0805-FX-R090ELF

Bourns
652-CRM0805FXR090ELF
CRM0805-FX-R090ELF

Mfr.:

Description:
Thick Film Resistors - SMD ResLowPower 0805 R090 1% 250mW TC100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.855

Stock:
9.855 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,118 € 1,18 €
0,104 € 10,40 €
0,09 € 22,50 €
0,083 € 41,50 €
0,076 € 76,00 €
Full Reel (Order in multiples of 5000)
0,065 € 325,00 €
0,06 € 600,00 €
0,058 € 1.450,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99