CRL2512-JW-R120ELF
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 0.12ohm 5%
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
3.882Expected 9/1/2026
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,542 € | 0,54 € | |
| 0,319 € | 3,19 € | |
| 0,231 € | 5,78 € | |
| 0,219 € | 21,90 € | |
| 0,197 € | 49,25 € | |
| 0,184 € | 92,00 € | |
| 0,172 € | 172,00 € | |
| Full Reel (Order in multiples of 4000) | ||
| 0,163 € | 652,00 € | |
| 0,162 € | 1.296,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
