CRL2512-JU-R013ELF
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 0.013ohm 5%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,671 € | 0,67 € | |
| 0,376 € | 3,76 € | |
| 0,305 € | 7,63 € | |
| 0,228 € | 22,80 € | |
| 0,199 € | 49,75 € | |
| 0,18 € | 90,00 € | |
| 0,164 € | 164,00 € | |
| Full Reel (Order in multiples of 4000) | ||
| 0,135 € | 540,00 € | |
| 0,126 € | 1.008,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
