CRL1206-JU-R018ELF
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 0.018ohm 5%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,525 € | 0,53 € | |
| 0,323 € | 3,23 € | |
| 0,252 € | 6,30 € | |
| 0,176 € | 17,60 € | |
| 0,152 € | 38,00 € | |
| 0,138 € | 69,00 € | |
| 0,124 € | 124,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,102 € | 510,00 € | |
| 0,095 € | 950,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
