CRL0603-JW-R200E

Not Assigned
CRL0603-JW-R200E

Mfr.:

Description:
Current Sense Resistors - SMD 0.2ohm 5% 1/10WATT

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
Reel
CRL
200 mOhms
100 mW (1/10 W)
5 %
200 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
- 55 C
+ 125 C
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Bourns
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Resistors - SMD
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
USHTS:
8533210030
ECCN:
EAR99