CRK1225-FZ-R010E

Bourns
652-CRK1225-FZ-R010E
CRK1225-FZ-R010E

Mfr.:

Description:
Current Sense Resistors - SMD Res MetalStrip 1225 R010 1% 3W TC100, wide

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.148

Stock:
3.148 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,593 € 5,93 €
0,483 € 12,08 €
0,365 € 36,50 €
0,323 € 80,75 €
0,299 € 149,50 €
Full Reel (Order in multiples of 4000)
0,254 € 1.016,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRK1226
10 mOhms
3 W
1 %
100 PPM/C
2512
1225
6.4 mm (0.252 in)
3.2 mm (0.126 in)
0.9 mm (0.035 in)
- 55 C
+ 170 C
Metal Frame
SMD/SMT
Application: Current Sense
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99

CRK Metal Strip Current Sense Resistors

Bourns CRK Metal Strip Current Sense Resistors are automotive-grade, AEC-Q200-compliant devices with a broad operating temperature range of up to +170°C. The Bourns CRK is available in 0612 (1632 Metric) and 0815 (2038 Metric) sizes with a 1W power rating or 1225 (3264) with a 3W power rating. The wide terminal shape of CRK Metal Strip Current Sense Resistors helps provide improved heat dissipation and higher reliability due to larger terminations and solder joint surfaces. The metal resistive element of these current sense resistors results in low inductance, low noise, and excellent reliability. CRK is available with low resistance values (down to 1mΩ) and is ideal for current sensing in consumer and telecommunication electronics and industrial automation applications.