CRG2512-FZ-R120E-1

Bourns
652-CRG2512FZR120E-1
CRG2512-FZ-R120E-1

Mfr.:

Description:
Current Sense Resistors - SMD ResMetalStrip 2512 R120 1% 1W TCR50 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.353

Stock:
4.353 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,35 € 3,50 €
0,266 € 6,65 €
0,237 € 23,70 €
0,203 € 50,75 €
0,179 € 89,50 €
0,163 € 163,00 €
0,152 € 304,00 €
Full Reel (Order in multiples of 4000)
0,149 € 596,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRG2512
120 mOhms
3 W
1 %
50 PPM / C
2512
6432
6.4 mm (0.252 in)
3.2 mm (0.126 in)
0.7 mm (0.028 in)
- 55 C
+ 170 C
Metal Strip
Standard
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Special Alloy Resistor
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: High Power Current Sense Chip Resistor
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CRG2512 Metal Strip Current Sense Chip Resistors

Bourns CRG2512 Metal Strip Current Sense Chip Resistors are AEC-Q200 compliant and offer a power rating of 1W or 2W and a 110mΩ to 680mΩ resistance value range. These resistors feature high measurement accuracy and detect and convert current to an easily measured voltage that is proportional to the current through the device. CRG2512 series resistors have a metal-resistive element that provides low inductance, low noise, and excellent reliability. Bourns CRG2512 Metal Strip Current Sense Chip Resistors are ideal for applications in power supply circuits such as current sensing and current limiting.