CRF0805-FZ-R025ELF

Bourns
652-CRF0805FZR025ELF
CRF0805-FZ-R025ELF

Mfr.:

Description:
Current Sense Resistors - SMD ResMetalStrip 0805 R025 1% 0.5W TCR50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.295

Stock:
16.295 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,399 € 3,99 €
0,311 € 7,78 €
0,213 € 21,30 €
0,181 € 45,25 €
0,164 € 82,00 €
0,15 € 150,00 €
Full Reel (Order in multiples of 5000)
0,124 € 620,00 €
0,115 € 1.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRF
25 mOhms
500 mW (1/2 W)
1 %
50 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.6 mm (0.024 in)
- 55 C
+ 170 C
Metal Plate
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Bourns
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Current Sense Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CRF High Power Current Sense Resistors

Bourns CRF High Power Current Sense Resistors feature resistance values as low as 0.001Ω and inductance of less than 5nH. The series meets AEC-Q200 and RoHS requirements. These resistors offer low thermal electromotive force (EMF) of <3µV/°C for the 0805 and 1206 package sizes and <40µV/°C for the 2512 size. Bourns CRF Current Sense Resistors operate in a temperature range of -55°C to +170°C. Typical applications include power supplies, stepper motor drives, and input amplifiers.