CRE2512-FZ-R003E-3

Bourns
652-CRE2512FZR003E-3
CRE2512-FZ-R003E-3

Mfr.:

Description:
Current Sense Resistors - SMD .003 Ohms 3W 1% AEC-Q200 2512

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.931

Stock:
13.931
Can Dispatch Immediately
On Order:
40.000
Expected 7/14/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,398 € 3,98 €
0,303 € 7,58 €
0,26 € 26,00 €
0,23 € 57,50 €
0,209 € 104,50 €
0,187 € 187,00 €
Full Reel (Order in multiples of 4000)
0,166 € 664,00 €
0,162 € 1.296,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRE
3 mOhms
3 W
1 %
75 PPM / C
2512
6432
6.45 mm (0.254 in)
3.35 mm (0.132 in)
0.7 mm (0.028 in)
- 55 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Bourns
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Metal Film Resistors - General Purpose
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: High Power Current Sense Chip Resistor
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CRE2512 High Power Current Sense Chip Resistors

Bourns CRE2512 High Power Current Sense Chip Resistor Series meets many requirements of a high powered current sense resistor (up to 3W). It offers low resistance values of 1mΩ to 9mΩ to help minimize power consumption. CRE2512 comes standard with a 1% resistance tolerance to help maximize energy savings. The standard Temperature Coefficient of Resistance (TCR) is just ±75 PPM/°C, ensuring a stable operating accuracy over wide temperature ranges. It also uses a specialized sensing material to ensure a low thermal Electromotive Force (EMF). This Bourns current sense chip resistor series is ideal for use in power supplies, stepper motor drives, battery packs, and white goods.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.