CRA2512-FZ-R010ELF

Bourns
652-CRA2512FZR010ELF
CRA2512-FZ-R010ELF

Mfr.:

Description:
Current Sense Resistors - SMD 0.010ohms 1% +/- 50PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115.436

Stock:
115.436 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,402 € 4,02 €
0,293 € 7,33 €
0,216 € 21,60 €
0,183 € 45,75 €
0,166 € 83,00 €
0,151 € 151,00 €
Full Reel (Order in multiples of 4000)
0,147 € 588,00 €
0,144 € 1.152,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRA2512
10 mOhms
3 W
1 %
50 PPM / C
2512
6432
6.45 mm (0.254 in)
3.35 mm (0.132 in)
0.7 mm (0.028 in)
- 55 C
+ 170 C
Metal Plate
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: High Power Current Sense Chip Resistor
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99