CR0805AFX-1621EAS

Bourns
652-CR0805AFX1621EAS
CR0805AFX-1621EAS

Mfr.:

Description:
Thick Film Resistors - SMD ResA-AS 0805 1k62 1% 125mW TC100

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,047 € 0,47 €
0,022 € 2,20 €
0,017 € 4,25 €
0,015 € 7,50 €
0,014 € 14,00 €
0,01 € 50,00 €
Full Reel (Order in multiples of 10000)
0,008 € 80,00 €
0,007 € 140,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
Reel
Cut Tape
Brand: Bourns
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210020
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.