CR0201-FW-6800GLF

Bourns
652-CR0201FW-6800GLF
CR0201-FW-6800GLF

Mfr.:

Description:
Thick Film Resistors - SMD 680ohm 1% 250ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55.720

Stock:
55.720 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,013 € 0,13 €
0,007 € 0,70 €
0,005 € 1,25 €
0,004 € 2,00 €
0,003 € 15,00 €
Full Reel (Order in multiples of 10000)
0,003 € 30,00 €
0,002 € 40,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CR0201
680 Ohms
50 mW (1/20 W)
1 %
250 PPM / C
- 55 C
+ 125 C
25 V
0201
0603
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.23 mm (0.009 in)
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CR0201 Thick Film Chip Resistors

Bourns CR0201 Thick Film Chip Resistors offer ±1%, ±2%, and ±5% resistance tolerance values from 0 to 10MΩ. These resistors are built using a three-layer termination process with a nickel barrier to prevent leaching and provide excellent solderability. The CR0201 Thick Film Chip Resistors feature a power rating of 1/20W (50mW) at +70°C and require 64% less space than the 0402-size resistors. Ideal applications include test equipment, consumer electronics, industrial equipment, telecommunications, and more.