CR01005AFW-20R0GAS

Bourns
652-CR01005AFW20R0GA
CR01005AFW-20R0GAS

Mfr.:

Description:
Thick Film Resistors - SMD ResA-AS 01005 20R 1% 31mW TC200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.495

Stock:
19.495 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,047 € 0,47 €
0,041 € 4,10 €
0,037 € 9,25 €
0,03 € 15,00 €
0,025 € 25,00 €
0,022 € 110,00 €
Full Reel (Order in multiples of 10000)
0,019 € 190,00 €
0,017 € 340,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
CR01005A-AS
Brand: Bourns
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CR01005A-AS AEC-Q200 Chip Resistors

Bourns CR01005A-AS AEC-Q200 Chip Resistors offer a sulfur-resistant design (ASTM B-809) in an extremely small package size of only 0.4mm x 0.2mm x 0.13mm. These robust resistors provide enhanced resistance to corrosion-related failures, greatly improving system stability, performance, and reliability while reducing potential downtime. The ultra-compact size enables greater component density on PCBs, minimizing overall device size and freeing up board space for other functions. The series features a resistance range from 1Ω to 1MΩ, a resistance tolerance from 1% to 5%, and a 0.03125W power rating at +70°C. Bourns CR01005A-AS AEC-Q200 Chip Resistors are ideal for applications requiring miniaturization, high reliability, and the ability to operate in harsh environments, such as in transportation applications, smartphones, wearable devices, fitness trackers, and smartwatches.