CMP0603AFX-10R0ELF

Bourns
652-CMP0603AFX-10R0L
CMP0603AFX-10R0ELF

Mfr.:

Description:
Thick Film Resistors - SMD ResHighPowerA 0603 10R 1% 1/4W TC100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.952

Stock:
8.952
Can Dispatch Immediately
On Order:
5.000
Expected 4/13/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,062 € 0,62 €
0,054 € 5,40 €
0,046 € 11,50 €
0,04 € 20,00 €
0,037 € 37,00 €
Full Reel (Order in multiples of 5000)
0,023 € 115,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CMP-A
10 Ohms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
High Power
Anti-Surge Resistors
AEC-Q200
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CMP & CMP-A High Power Thick Film Chip Resistors

Bourns CMP and CMP-A High Power Anti-Surge Thick Film Chip Resistors are available in five different footprints from 0603 (1608 metric) up to 2512 (6431 metric) and have a wide resistance range from 10Ω to 1MΩ. Bourns CMP and CMP-A Thick Film Chip Resistors offer high-rated power up to 1.5W and superior pulse load capability. CMP-A is AEC-Q200 compliant and sulfur-resistant for use in challenging environments. These resistors provide enhanced performance compared to CRM and CRM-A Resistors. CMP and CMP-A Resistors are ideal for use in consumer electronics, industrial automation, power supplies, LED lighting applications, and communication base stations.