CMP0603AFX-1004ELF

Bourns
652-CMP0603AFX-1004L
CMP0603AFX-1004ELF

Mfr.:

Description:
Thick Film Resistors - SMD ResHighPowerA 0603 1M 1% 1/4W TC100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.213

Stock:
12.213 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,066 € 0,66 €
0,057 € 5,70 €
0,048 € 12,00 €
0,043 € 21,50 €
0,039 € 39,00 €
Full Reel (Order in multiples of 5000)
0,034 € 170,00 €
0,031 € 310,00 €
0,026 € 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CMP-A
1 MOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
High Power
Anti-Surge Resistors
AEC-Q200
Brand: Bourns
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMP & CMP-A High Power Thick Film Chip Resistors

Bourns CMP and CMP-A High Power Anti-Surge Thick Film Chip Resistors are available in five different footprints from 0603 (1608 metric) up to 2512 (6431 metric) and have a wide resistance range from 10Ω to 1MΩ. Bourns CMP and CMP-A Thick Film Chip Resistors offer high-rated power up to 1.5W and superior pulse load capability. CMP-A is AEC-Q200 compliant and sulfur-resistant for use in challenging environments. These resistors provide enhanced performance compared to CRM and CRM-A Resistors. CMP and CMP-A Resistors are ideal for use in consumer electronics, industrial automation, power supplies, LED lighting applications, and communication base stations.